LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-240-10-36Q-EP-TR product image
Images for reference only

ECS ECS-240-10-36Q-EP-TRRoHS

Manufacturer
MPN
ECS-240-10-36Q-EP-TR
LCSC Part #
C6941896
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 24MHz ±30ppm 10pF 60Ω SMD2520-4P
Datasheetpdf iconECS ECS-240-10-36Q-EP-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6837$ 1.68
200+$ 0.6729$ 134.58
500+$ 0.6502$ 325.10
1,000+$ 0.6396$ 639.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+105℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ECX- 2236Q is a miniature SMD Crystal with a 2.5 x 2.0 mm footprint. AEC- Q200 Qualified

Features

AI Translation
  • Low Profile 2.5 × 2.0 mm Footprint
  • RoHS Compliant
  • AEC- Q200 Qualified