LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-.327-12.5-12L-TR product image
Images for reference only

ECS ECS-.327-12.5-12L-TRRoHS

Manufacturer
MPN
ECS-.327-12.5-12L-TR
LCSC Part #
C6941814
Packaging
SMD2012-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 12.5pF 100kΩ SMD2012-2P
Datasheetpdf iconECS ECS-.327-12.5-12L-TR
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2012-2P
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The ultra-compact ECX-12L is a highly compact SMD tuning fork crystal. Its thin ceramic package measuring 2.0x1.2x0.38 mm is ideal for smart card, mobile device, and industrial applications.

Features

AI Translation
  • Low profile 0.38 mm
  • 2.0x1.2 mm package size
  • Suitable for low-power RTC applications such as STM32 AN2867
  • RoHS compliant

Applications

AI Translation
  • Automotive
  • Commercial Off-The-Shelf
  • Industrial
  • IoT