NCC E32D161LPN272MC54U
| Manufacturer | |
| Mfr. Part # | E32D161LPN272MC54U |
| LCSC Part # | C6941518 |
| Package | Screw Terminals,D50.8xL54mm |
| Customer # | |
| Description | 2700uF 160V 59.6mΩ@120Hz 4.98A@120Hz ±20% Screw Terminals,D50.8xL54mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Screw Terminals,D50.8xL54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 21.6496 | $ 21.65 |
196+ | $ 8.6386 | $ 1693.17 |
490+ | $ 8.3509 | $ 4091.94 |
980+ | $ 8.2079 | $ 8043.74 |
Standard Packaging 49/Full
Bag | ||