LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA1664AIDR product image
  • OPA1664AIDR thumbnail 1
  • OPA1664AIDR thumbnail 2
  • OPA1664AIDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA1664AIDRRoHS

Manufacturer
MPN
OPA1664AIDR
LCSC Part #
C69414
Packaging
SOIC-14
Customer #
Key Attributes
PLUS™ Low-Power, Low-Noise and Distortion Bipolar-Input Audio Operational Amplifier
Datasheetpdf iconTI OPA1664AIDR
In-Stock: 2,407
2,407 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5557$ 3.56
10+$ 3.0894$ 30.89
30+$ 2.7976$ 83.93
100+$ 2.4993$ 249.93
500+$ 2.364$ 1182.00
1,000+$ 2.3053$ 2305.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Quiescent Current1.5mA
Total Harmonic Distortion + Noise (THD+N)0.00006%
Number of Inputs-
Signal-to-Noise Ratio-
Voltage - Supply-1.5V~18V;3V~36V
Speaker Channels4-Channel
FeaturesESD protection
Efficiency-
Output Power-
Operating Temperature-40℃~+85℃
Class-
Power Supply Rejection Ratio (PSRR)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA1662 (dual-channel) and OPA1664 (quad-channel) bipolar-input operational amplifier series can achieve an extremely low noise density of 3.3nV/√Hz with ultra-low distortion (0.00006% at 1kHz). The OPA1662 and OPA1664 series operational amplifiers support a rail-to-rail output swing of up to 600mV into a 2kΩ load, which can increase headroom and dynamic range. In addition, these devices have a high output drive capability of ±30mA. These devices can operate over a wide power supply voltage range of ±1.5V to ±18V, or +3V to +36V, with a supply current of only 1.5mA per channel. The OPA1662 and OPA1664 operational amplifiers are unity-gain stable and provide excellent dynamic performance over a wide range of load conditions. They also feature fully independent circuitry to minimize crosstalk and are immune to inter-channel interaction effects, even during overdrive or overload conditions. The OPA1662 and OPA1664 are specified for operation from -40°C to +85°C.

Features

AI Translation
  • Low noise: 3.3nV/√Hz at 1kHz
  • Low distortion: 0.00006% at 1kHz
  • Low quiescent current: 1.5mA per channel
  • Slew rate: 17V/μs
  • Wide gain bandwidth: 22MHz (G = +1)
  • Unity-gain stable
  • Rail-to-rail output
  • Wide supply range: ±1.5V to ±18V, or +3V to +36V
  • Dual and quad versions available
  • Small package options:
    • Dual: SO-8 and MSOP-8
    • Quad: SO-14 and TSSOP-14

Applications

AI Translation
  • USB and firmware audio systems
  • Analog and digital mixers
  • Portable recording systems
  • Effects processors
  • High-end A/V receivers
  • High-end DVD and Blu-Ray players
  • High-end automotive audio