LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON E1SFA18-20.000M TR product image
Images for reference only

ABRACON E1SFA18-20.000M TRRoHS

Manufacturer
MPN
E1SFA18-20.000M TR
LCSC Part #
C6941252
Packaging
HC-49US
Customer #
Key Attributes
Crystal 20MHz ±30ppm 18pF 50Ω HC-49US
Datasheetpdf iconABRACON E1SFA18-20.000M TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.538$ 0.54
200+$ 0.2152$ 43.04
500+$ 0.2077$ 103.85
1,000+$ 0.2046$ 204.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49US
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency20MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Quartz Crystal Resonator HC49/UP Short 2-Pad SMD, Height 3.2mm, Metal Resistance Weld Sealed