LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY DZ23C20-G3-18 product image
Images for reference only

VISHAY DZ23C20-G3-18RoHS

Manufacturer
MPN
DZ23C20-G3-18
LCSC Part #
C6941189
Packaging
SOT-23-3
Customer #
Key Attributes
1 Pair Common Cathode 19V~21V 300mW 20V SOT-23-3 Zener Diode Arrays RoHS
Datasheetpdf iconVISHAY DZ23C20-G3-18

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerVISHAY
PackagingSOT-23-3
Tolerance±5%
Reverse Leakage Current (Ir)100nA@15V
Impedance(Zzt)50Ω
Diode Configuration1 Pair Common Cathode
Zener Voltage(Range)19V~21V
Pd - Power Dissipation300mW
Zener Voltage(Nom)20V
Impedance(Zzk)220Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1065$ 0.11
200+$ 0.0425$ 8.50
500+$ 0.0411$ 20.55
1,000+$ 0.0404$ 40.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$