DIODES DXTN07025BFG-7
| Manufacturer | |
| Mfr. Part # | DXTN07025BFG-7 |
| LCSC Part # | C6941166 |
| Package | PowerDI3333-8 |
| Customer # | |
| Description | NPN 900mW 3A 25V PowerDI3333-8 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | PowerDI3333-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
220
220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1305 | $ 1.13 |
10+ | $ 0.9447 | $ 9.45 |
30+ | $ 0.8526 | $ 25.58 |
100+ | $ 0.7606 | $ 76.06 |
500+ | $ 0.705 | $ 352.50 |
1,000+ | $ 0.6764 | $ 676.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$