LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON EB1620JA10-24.576M TR product image
Images for reference only

ABRACON EB1620JA10-24.576M TRRoHS

Manufacturer
MPN
EB1620JA10-24.576M TR
LCSC Part #
C6941057
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 24.576MHz ±15ppm 10pF 120Ω SMD2016-4P
Datasheetpdf iconABRACON EB1620JA10-24.576M TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1366$ 1.14
200+$ 0.4547$ 90.94
500+$ 0.4395$ 219.75
1,000+$ 0.4319$ 431.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2016-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)120Ω
Frequency24.576MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Automotive-grade quartz crystal resonator, 1.6mm x 2.0mm x 0.55mm, 4-pad ceramic SMD package