Cmos MJD112T4G
| Manufacturer | CmosAsian Brands |
| MPN | MJD112T4G |
| LCSC Part # | C6939779 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 100V 2A NPN TO-252 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Current - Collector Cutoff | 100nA | |
| Vbe On(VBE(on)) | 2.5V | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 2A | |
| Pd - Power Dissipation | 20W | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices are manufactured using a planar process with a "base island" layout and a monolithic Darlington configuration. The resulting transistors exhibit extremely high gain performance and very low saturation voltage.
Features
AI Translation
- Low collector-emitter saturation voltage
- Integrated anti-parallel collector-emitter diode
Applications
AI Translation
- General-purpose linear and switching applications
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.218$ 0.2071 | $ 1.04 |
| 50+ | $ 0.1787$ 0.1698 | $ 8.49 |
| 150+ | $ 0.1618$ 0.1538 | $ 23.07 |
| 500+ | $ 0.1408$ 0.1338 | $ 66.90 |
| 2,500+ | $ 0.1283$ 0.1219 | $ 304.75 |
| 5,000+ | $ 0.1227$ 0.1166 | $ 583.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Current - Collector Cutoff | 100nA | |
| Vbe On(VBE(on)) | 2.5V | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 2A | |
| Pd - Power Dissipation | 20W | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices are manufactured using a planar process with a "base island" layout and a monolithic Darlington configuration. The resulting transistors exhibit extremely high gain performance and very low saturation voltage.
Features
AI Translation
- Low collector-emitter saturation voltage
- Integrated anti-parallel collector-emitter diode
Applications
AI Translation
- General-purpose linear and switching applications
C6939779 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

