Cmos MBR3045CTLV
| Manufacturer | CmosAsian Brands |
| MPN | MBR3045CTLV |
| LCSC Part # | C6939774 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Cmos | |
| Packaging | TO-220 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 520mV | |
| Reverse Leakage Current (Ir) | 130uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 28
28 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4564$ 0.4336 | $ 0.43 |
| 10+ | $ 0.3607$ 0.3427 | $ 3.43 |
| 50+ | $ 0.3096$ 0.2942 | $ 14.71 |
| 100+ | $ 0.2585$ 0.2456 | $ 24.56 |
| 500+ | $ 0.2362$ 0.2244 | $ 112.20 |
| 1,000+ | $ 0.2218$ 0.2108 | $ 210.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Cmos | |
| Packaging | TO-220 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 520mV | |
| Reverse Leakage Current (Ir) | 130uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

