Cmos CMP3803
| Manufacturer |
Cmos
Asian Brands |
| Mfr. Part # | CMP3803 |
| LCSC Part # | C6939736 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 150A TO-220 |
| Description | N-Channel 30V 150A 240W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
80
80
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4388 $ 0.4169 | $ 0.42 |
10+ | $ 0.3479 $ 0.3306 | $ 3.31 |
50+ | $ 0.2936 $ 0.2790 | $ 13.95 |
100+ | $ 0.2458 $ 0.2336 | $ 23.36 |
500+ | $ 0.225 $ 0.2138 | $ 106.90 |
1,000+ | $ 0.2107 $ 0.2002 | $ 200.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$