YJYCOIN YSLF6028-221M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSLF6028-221M |
| LCSC Part # | C693856 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 220uH 260mA 1.176Ω SMD,6x6mm |
| Description | SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
2,145 
2,145
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2077 $ 0.0208 | $ 0.10 |
50+ | $ 0.182 $ 0.0182 | $ 0.91 |
150+ | $ 0.171 $ 0.0171 | $ 2.57 |
1,500+ | $ 0.1522 $ 0.0153 | $ 22.95 |
3,000+ | $ 0.1461 $ 0.0147 | $ 44.10 |
4,500+ | $ 0.1424 $ 0.0143 | $ 64.35 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$