VISHAY Y092610R0000T9L
| Manufacturer | |
| Mfr. Part # | Y092610R0000T9L |
| LCSC Part # | C6938537 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | RES 10Ω ±0.01% 8W TO-220 |
| Description | Metal Foil Resistor 10Ω 8W ±2ppm/℃ ±0.01% TO-220 Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 44.2452 | $ 44.25 |
25+ | $ 42.1053 | $ 1052.63 |
Standard Packaging 25/Full
Bag | ||
Better price for more quantity?
$