Korean Hroparts Elec K6-6271D04
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K6-6271D04 |
| LCSC Part # | C693824 |
| Package | Through Hole,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 160gf TH |
| Description | Tactile Switch 160gf 12.9mm 12mm x 12mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Through Hole,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
In-Stock:
166
166
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6609 $ 0.5155 | $ 0.52 |
10+ | $ 0.5145 $ 0.4014 | $ 4.01 |
30+ | $ 0.4421 $ 0.3449 | $ 10.35 |
480+ | $ 0.418 $ 0.3261 | $ 156.53 |
Standard Packaging 120/Full
Tray | ||
Better price for more quantity?
$