Schneider XS108BLNAL2
| Manufacturer | |
| MPN | XS108BLNAL2 |
| LCSC Part # | C6938098 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.5mm Proximity Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 1.5mm | |
| Interface | NPN-NC;3-Wire | |
| Voltage - Supply | 12V~24V | |
| Features | Short-Circuit Protection;EMC immunity | |
| Module | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 160.0477 | $ 160.05 |
| 200+ | $ 63.8606 | $ 12772.12 |
| 500+ | $ 61.7269 | $ 30863.45 |
| 1,000+ | $ 60.6722 | $ 60672.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

