LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Connor Winfield XM-1-010.0M product image
Images for reference only

Connor Winfield XM-1-010.0MRoHS

Manufacturer
MPN
XM-1-010.0M
LCSC Part #
C6937985
Packaging
SMD7050-4P
Customer #
Key Attributes
Crystal 10MHz ±50ppm 16pF 50Ω SMD7050-4P
Datasheetpdf iconConnor Winfield XM-1-010.0M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1346$ 12.13
200+$ 4.8428$ 968.56
500+$ 4.6809$ 2340.45
1,000+$ 4.5999$ 4599.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerConnor Winfield
PackagingSMD7050-4P
Frequency Stability±50ppm
Operating Temperature-10℃~+60℃
Load Capacitance16pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)50Ω
Frequency10MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

XM-1 is a crystal resonator in a 5mm x 7.5mm SMT package. Designed for applications requiring a compact, high-precision crystal resonator. The SMT package supports high-density mounting, making it ideal for mass production.

Features

AI Translation
  • 25℃ frequency calibration: ±50 ppm
  • Frequency stability: ±50 ppm
  • Temperature range: -10 to 60℃
  • Tape and reel packaging
  • RoHS compliant / lead-free