Mini-Circuits MAR-3SM+
| Manufacturer | |
| Mfr. Part # | MAR-3SM+ |
| LCSC Part # | C6937326 |
| Package | SMD-4P |
| Customer # | |
| Key Attributes | 2 GHz Broadband RF Amplifier |
| Description | 0Hz~2GHz 5V 3.7dB 10dBm 35mA SMD-4P RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
43
43
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3887 | $ 3.39 |
10+ | $ 2.8766 | $ 28.77 |
30+ | $ 2.5719 | $ 77.16 |
100+ | $ 2.2624 | $ 226.24 |
500+ | $ 2.1204 | $ 1060.20 |
1,000+ | $ 2.0566 | $ 2056.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$