Battery Holder BH-18650-2J Au Compatible with 18650 Battery Horizontal SMT High Temperature Reflow
| Manufacturer | MYOUNGAsian Brands |
| MPN | BH-18650-B1BA007 |
| LCSC Part # | C6937126 |
| Packaging | - |
| Customer # | |
| Key Attributes | BATTERY HOLDER CYLINDRICAL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Product Accessories | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Contact coating | Gold plating | |
| Contact material | Phosphor bronze | |
| Operating Temperature | -25~85℃ | |
| Type | Battery holder |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 479
479 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8284 | $ 1.83 |
| 10+ | $ 1.4983 | $ 14.98 |
| 36+ | $ 1.3569 | $ 48.85 |
| 108+ | $ 1.1804 | $ 127.48 |
| 1,008+ | $ 1.0547 | $ 1063.14 |
| 2,016+ | $ 1.039 | $ 2094.62 |
Standard Packaging36/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



