BATTERY HOLDER CYLINDRICAL AA
| Manufacturer | MYOUNGAsian Brands |
| MPN | BH-AA-B5BJ046-150 |
| LCSC Part # | C6937123 |
| Packaging | - |
| Customer # | |
| Key Attributes | BATTERY HOLDER CYLINDRICAL AA |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Type | Battery holder | |
| Contact Plating | Nickel plated | |
| Contact Material | Brass | |
| Battery Type | No. 5 | |
| Operating Temperature | -10~80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 192
192 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0637 | $ 1.06 |
| 10+ | $ 0.8796 | $ 8.80 |
| 40+ | $ 0.7785 | $ 31.14 |
| 100+ | $ 0.6654 | $ 66.54 |
| 500+ | $ 0.6141 | $ 307.05 |
| 1,000+ | $ 0.5915 | $ 591.50 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



