LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec DW-06-15-T-S-350 product image
  • DW-06-15-T-S-350 thumbnail 1
  • DW-06-15-T-S-350 thumbnail 2
  • DW-06-15-T-S-350 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Samtec DW-06-15-T-S-350RoHS

Manufacturer
MPN
DW-06-15-T-S-350
LCSC Part #
C6936812
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 6 Position 2.54mm Pitch Single Row Through Hole
Datasheetpdf iconSamtec DW-06-15-T-S-350
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Circluar Pins/Square PinsPin Header
Pins Structure1x6P
Number of Pins6P
Pitch2.54mm
Contact PlatingTin
Operating Temperature-55℃~+105℃
Number of Rows1
ColorBlack
Contact MaterialPhosphor bronze
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging7
Sales UnitPiece
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0006$ 1.00
10+$ 0.9785$ 9.79
28+$ 0.9627$ 26.96
98+$ 0.9469$ 92.80
Standard Packaging7/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.