LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite NHS50 33R F product image
Images for reference only

Ohmite NHS50 33R FRoHS

Manufacturer
MPN
NHS50 33R F
LCSC Part #
C6936503
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 33Ω ±1% 50W
Datasheetpdf iconOhmite NHS50 33R F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5522$ 6.55
200+$ 2.6158$ 523.16
500+$ 2.5286$ 1264.30
1,000+$ 2.4841$ 2484.10
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerOhmite
PackagingThrough Hole
Power(Watts)50W
Resistance33Ω
TypeWirewound Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece