Liown 2R150SM-G
| Manufacturer | LiownAsian Brands |
| MPN | 2R150SM-G |
| LCSC Part # | C6936450 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | GDT 150V 2kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Liown | |
| Packaging | 1812 | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 4.5mm | |
| Height | 2.7mm | |
| Tolerance | ±30% | |
| Impulse Discharge Current | 2kA | |
| Width | 3.2mm | |
| Voltage - DC Spark Over (Nom) | 150V;700V | |
| Capacitance | 0.5pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Stable breakdown voltage
- High insulation resistance
- High current rating
- Low capacitance (≤0.5pF)
- Stable performance over life
- Large absorbing transient current capability
- Fast response time
- RoHS compliant
- Standard Size: 4.5mm3.2mm2.7mm
- Meets MSL level 1, per J-STD-020
- Storage and operating temperature: -40°C~+90°C
Applications
AI Translation
- Repeaters
- Modems Subscriber protection
- Telephone Interface
- Line cards
- Data communication equipment
- Line test equipment
- Branch exchange Subscriber protection
- Alarm system
- Tuner
- Antenna protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1151$ 0.1094 | $ 0.55 |
| 50+ | $ 0.0901$ 0.0856 | $ 4.28 |
| 150+ | $ 0.0775$ 0.0737 | $ 11.06 |
| 500+ | $ 0.0681$ 0.0647 | $ 32.35 |
| 2,500+ | $ 0.0632$ 0.0601 | $ 150.25 |
| 5,000+ | $ 0.0594$ 0.0565 | $ 282.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



