Liown 2R1000ML-8L
| Manufacturer |
Liown
Asian Brands |
| Mfr. Part # | 2R1000ML-8L |
| LCSC Part # | C6936443 |
| Package | Through Hole,D8xL8mm |
| Customer # | |
| Key Attributes | GDT 1kV 10kA 2 POLE TH |
| Description | Gas Discharge Tube 1kV 10kA ±20% 2 POLE Through Hole,D8xL8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Liown | |
| Package | Through Hole,D8xL8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
338
338
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6284 $ 0.5970 | $ 0.60 |
10+ | $ 0.5046 $ 0.4794 | $ 4.79 |
30+ | $ 0.4436 $ 0.4215 | $ 12.65 |
100+ | $ 0.3825 $ 0.3634 | $ 36.34 |
500+ | $ 0.3455 $ 0.3283 | $ 164.15 |
1,000+ | $ 0.3263 $ 0.3100 | $ 310.00 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$