FTR FTR14D821K
| Manufacturer |
FTR
Asian Brands |
| Mfr. Part # | FTR14D821K |
| LCSC Part # | C693632 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 738V~902V 4.5kA P=7.5mm |
| Description | 738V~902V 4.5kA Varistor Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FTR | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
37,610
37,610
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1322 | $ 0.66 |
50+ | $ 0.1038 | $ 5.19 |
250+ | $ 0.0914 | $ 22.85 |
500+ | $ 0.0808 | $ 40.40 |
2,500+ | $ 0.0723 | $ 180.75 |
5,000+ | $ 0.068 | $ 340.00 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$