SHOU HAN FFC-0.5-8P-50mm
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | FFC-0.5-8P-50mm |
| LCSC Part # | C6936295 |
| Package | P=0.5mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 8POS 0.5mm |
| Description | 8 Position FFC, FPC Cable 0.5mm 50mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | SHOU HAN | |
| Package | P=0.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
6,560
6,560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0543 $ 0.0516 | $ 0.52 |
100+ | $ 0.043 $ 0.0409 | $ 4.09 |
300+ | $ 0.0373 $ 0.0355 | $ 10.65 |
1,000+ | $ 0.033 $ 0.0314 | $ 31.40 |
5,000+ | $ 0.0296 $ 0.0282 | $ 141.00 |
10,000+ | $ 0.0279 $ 0.0266 | $ 266.00 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$