Ohmite NHS300 8R J
| Manufacturer | |
| Mfr. Part # | NHS300 8R J |
| LCSC Part # | C6936284 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 8Ω ±5% 300W |
| Description | 300W 8Ω Wirewound Resistor ±5% ±100ppm/℃ Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 81.1914 | $ 81.19 |
192+ | $ 32.396 | $ 6220.03 |
496+ | $ 31.3134 | $ 15531.45 |
992+ | $ 30.7785 | $ 30532.27 |
Standard Packaging 16/Full
Box | ||