onsemi NFAQ0560R46T
| Produttore | |
| Cod. Prod. | NFAQ0560R46T |
| Cod. LCSC | C6936156 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 600V IGBT Power Driver Modules RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Power Driver Modules | |
| Produttore | onsemi | |
| Imballo | - | |
| Drain to Source Voltage | 600V | |
| Width | 18.2mm | |
| Length | 29.6mm | |
| Current - Continuous Drain(Id) | - | |
| Operating Temperature - | -40℃~+125℃ | |
| Quiescent Current(Iq) | 950uA | |
| Pd - Power Dissipation | 29W | |
| Features | - | |
| High-side Bias Voltage(Vbs) | 13V~17.5V | |
| Configuration | Three-phase bridge | |
| Type | IGBT | |
| Voltage - Isolation | 2000Vrms | |
| Frequency - Switching | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Power Driver Modules | |
| Produttore | onsemi | |
| Imballo | - | |
| Drain to Source Voltage | 600V | |
| Width | 18.2mm | |
| Length | 29.6mm | |
| Current - Continuous Drain(Id) | - | |
| Operating Temperature - | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Quiescent Current(Iq) | 950uA | |
| Pd - Power Dissipation | 29W | |
| Features | - | |
| High-side Bias Voltage(Vbs) | 13V~17.5V | |
| Configuration | Three-phase bridge | |
| Type | IGBT | |
| Voltage - Isolation | 2000Vrms | |
| Frequency - Switching | - |
Descrizione
NFAQ0560R46T is a fully integrated inverter power stage incorporating a high-voltage driver, six IGBTs (using FS4 RC IGBT technology), and a thermistor, designed for driving permanent magnet synchronous motors, brushless DC motors, and AC induction motors. The IGBTs are configured in a three-phase bridge topology with independent emitter connections on the low-side switches, providing maximum flexibility in the selection of control algorithms. The power stage features comprehensive protection functions, including shoot-through prevention, external shutdown, and undervoltage lockout. An internal comparator and reference voltage connected to the overcurrent protection circuit allow designers to set the overcurrent protection level.
Caratteristiche
- Three-phase 5 A / 600 V IGBT module with integrated driver
- Compact 29.6 mm × 18.2 mm DIP package
- Built-in undervoltage lockout protection
- Shoot-through prevention
- ITRIP input for all-IGBT shutdown
- Integrated bootstrap diodes and resistors
- NTC thermistor for substrate temperature measurement
- Shutdown pin
- UL1557 certified (File No.: E339285)
Applicazioni
- Industrial pumps
- Industrial fans
- Industrial automation
- Home appliances
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 19.6984 | $ 19.70 |
| 200+ | $ 7.8604 | $ 1572.08 |
| 400+ | $ 7.5967 | $ 3038.68 |
| 800+ | $ 7.468 | $ 5974.40 |
Package Standard400/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Power Driver Modules | |
| Produttore | onsemi | |
| Imballo | - | |
| Drain to Source Voltage | 600V | |
| Width | 18.2mm | |
| Length | 29.6mm | |
| Current - Continuous Drain(Id) | - | |
| Operating Temperature - | -40℃~+125℃ | |
| Quiescent Current(Iq) | 950uA | |
| Pd - Power Dissipation | 29W | |
| Features | - | |
| High-side Bias Voltage(Vbs) | 13V~17.5V | |
| Configuration | Three-phase bridge | |
| Type | IGBT | |
| Voltage - Isolation | 2000Vrms | |
| Frequency - Switching | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Power Driver Modules | |
| Produttore | onsemi | |
| Imballo | - | |
| Drain to Source Voltage | 600V | |
| Width | 18.2mm | |
| Length | 29.6mm | |
| Current - Continuous Drain(Id) | - | |
| Operating Temperature - | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Quiescent Current(Iq) | 950uA | |
| Pd - Power Dissipation | 29W | |
| Features | - | |
| High-side Bias Voltage(Vbs) | 13V~17.5V | |
| Configuration | Three-phase bridge | |
| Type | IGBT | |
| Voltage - Isolation | 2000Vrms | |
| Frequency - Switching | - |
Descrizione
NFAQ0560R46T is a fully integrated inverter power stage incorporating a high-voltage driver, six IGBTs (using FS4 RC IGBT technology), and a thermistor, designed for driving permanent magnet synchronous motors, brushless DC motors, and AC induction motors. The IGBTs are configured in a three-phase bridge topology with independent emitter connections on the low-side switches, providing maximum flexibility in the selection of control algorithms. The power stage features comprehensive protection functions, including shoot-through prevention, external shutdown, and undervoltage lockout. An internal comparator and reference voltage connected to the overcurrent protection circuit allow designers to set the overcurrent protection level.
Caratteristiche
- Three-phase 5 A / 600 V IGBT module with integrated driver
- Compact 29.6 mm × 18.2 mm DIP package
- Built-in undervoltage lockout protection
- Shoot-through prevention
- ITRIP input for all-IGBT shutdown
- Integrated bootstrap diodes and resistors
- NTC thermistor for substrate temperature measurement
- Shutdown pin
- UL1557 certified (File No.: E339285)
Applicazioni
- Industrial pumps
- Industrial fans
- Industrial automation
- Home appliances
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

