LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FTR FTR07D180K product image
  • FTR07D180K thumbnail 1
  • FTR07D180K thumbnail 2
  • FTR07D180K thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FTR FTR07D180KRoHS

Manufacturer
FTRAsian Brands
MPN
FTR07D180K
LCSC Part #
C693586
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
VARISTOR 15V~21.6V 500A P=5mm
Datasheetpdf iconFTR FTR07D180K

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerFTR
PackagingThrough Hole,P=5mm
Clamping Voltage36V
Rated Wattage20mW
Energy900mJ
Capacitance-
Maximum DC Volts14V
Maximum AC Volts11V
Varistor Voltage15V~21.6V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Fast responding to transient over-voltage
  • Large absorbing transient energy capability
  • Low clamping ratio and no follow-on current
  • Meets MSL level 1, per J-STD-020
  • Operating Temperature: -40℃~+105℃ or -40℃~+125℃
  • Storage Temperature: -40℃~+125℃
  • Agency recognition: UL 1449 4th /cUL/TUV/VDE/CQC

Applications

AI Translation
  • Power supply, Telecommunication, Smart meter, or PLC protection
  • Surge protection in consumer electronics
  • Surge protection in industrial electronics
  • Surge protection in electronic home appliances, gas and petroleum appliances
  • Relay and electromagnetic valve surge absorption
In-Stock: 9,100
9,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0504$ 0.50
100+$ 0.0402$ 4.02
300+$ 0.0351$ 10.53
1,000+$ 0.0296$ 29.60
5,000+$ 0.0266$ 133.00
10,000+$ 0.0251$ 251.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$