LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
FTR FTR10D621K product image
  • FTR10D621K thumbnail 1
  • FTR10D621K thumbnail 2
  • FTR10D621K thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FTR FTR10D621KRoHS

Manufacturer
FTRAsian Brands
MPN
FTR10D621K
LCSC Part #
C693563
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
VARISTOR 558V~682V 2.5kA P=7.5mm
Datasheetpdf iconFTR FTR10D621K

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerFTR
PackagingThrough Hole,P=7.5mm
Clamping Voltage1.025kV
Rated Wattage400mW
Energy72J
Capacitance-
Maximum DC Volts505V
Maximum AC Volts385V
Varistor Voltage558V~682V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Fast responding to transient over-voltage
  • Large absorbing transient energy capability
  • Low clamping ratio and no follow-on current
  • Meets MSL level 1, per J-STD-020
  • Operating Temperature: -40°C~+105°C or -40°C~+125°C
  • Storage Temperature: -40°C~+125°C
  • Agency recognition: UL 1449 4th /cUL/TUV/VDE/CQC

Applications

AI Translation
  • Power supply, Telecommunication, Smart meter, or PLC protection
  • Surge protection in consumer electronics
  • Surge protection in industrial electronics
  • Surge protection in electronic home appliances, gas and petroleum appliances
  • Relay and electromagnetic valve surge absorption
In-Stock: 25,590
25,590 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0716$ 0.0681$ 0.68
100+$ 0.0582$ 0.0553$ 5.53
500+$ 0.0496$ 0.0472$ 23.60
1,000+$ 0.0446$ 0.0424$ 42.40
5,000+$ 0.0406$ 0.0386$ 193.00
10,000+$ 0.0386$ 0.0367$ 367.00
Standard Packaging500/Full Bag
Better price for more quantity?
$