LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FTR FTR20D561K product image
  • FTR20D561K thumbnail 1
  • FTR20D561K thumbnail 2
  • FTR20D561K thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FTR FTR20D561KRoHS

Manufacturer
FTRAsian Brands
MPN
FTR20D561K
LCSC Part #
C693520
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
VARISTOR 504V~616V 6.5kA P=10mm
Datasheetpdf iconFTR FTR20D561K

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerFTR
PackagingThrough Hole,P=10mm
Clamping Voltage925V
Energy215J
Capacitance-
Maximum DC Volts460V
Maximum AC Volts350V
Varistor Voltage504V~616V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • Fast responding to transient over-voltage
  • Large absorbing transient energy capability
  • Low clamping ratio and no follow-on current
  • Meets MSL level 1, per J-STD-020
  • Operating Temperature: -40°C~+105°C8-40°C~+125°C
  • Storage Temperature: -40°C~+125°C
  • Agency recognition: UL 1449 4th /cUL/TUV/CQC

Applications

AI Translation
  • Power supply, Telecommunication, Smart meter, or PLC protection
  • Surge protection in consumer electronics
  • Surge protection in industrial electronics
  • Surge protection in electronic home appliances, gas and petroleum appliances
  • Relay and electromagnetic valve surge absorption
In-Stock: 18,680
18,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2426$ 1.21
50+$ 0.1937$ 9.69
200+$ 0.1593$ 31.86
400+$ 0.1332$ 53.28
2,400+$ 0.1215$ 291.60
5,000+$ 0.1145$ 572.50
Standard Packaging200/Full Bag
Better price for more quantity?
$