DIODES DMN60H080DS-13
| Manufacturer | |
| MPN | DMN60H080DS-13 |
| LCSC Part # | C6934856 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 70mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 70mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 700mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.4pF | |
| RDS(on) | 67Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25pF | |
| Gate Charge(Qg) | 1.7nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Next-generation devices utilizing advanced planar technology MOSFETs deliver excellent high-voltage and fast-switching performance, ideally suited for small-signal and level-shifting applications.
Features
AI Translation
- Low input capacitance
- High BVdss rating for power supply applications
- Low input/output leakage current
- Fully lead-free, RoHS compliant
- Halogen and antimony free, "Green" device
Applications
AI Translation
- Motor control
- Backlight driving
- DC-DC converter
- Power management
In-Stock: 315
315 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1714 | $ 0.86 |
| 50+ | $ 0.1343 | $ 6.72 |
| 150+ | $ 0.1157 | $ 17.36 |
| 500+ | $ 0.1018 | $ 50.90 |
| 2,500+ | $ 0.0907 | $ 226.75 |
| 5,000+ | $ 0.0851 | $ 425.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 70mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 700mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.4pF | |
| RDS(on) | 67Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25pF | |
| Gate Charge(Qg) | 1.7nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Next-generation devices utilizing advanced planar technology MOSFETs deliver excellent high-voltage and fast-switching performance, ideally suited for small-signal and level-shifting applications.
Features
AI Translation
- Low input capacitance
- High BVdss rating for power supply applications
- Low input/output leakage current
- Fully lead-free, RoHS compliant
- Halogen and antimony free, "Green" device
Applications
AI Translation
- Motor control
- Backlight driving
- DC-DC converter
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



