FTR FTR07D390K
| Manufacturer |
FTR
Asian Brands |
| Mfr. Part # | FTR07D390K |
| LCSC Part # | C693447 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | VARISTOR 35V~43V 250A P=5mm |
| Description | 35V~43V 250A Varistor Through Hole,P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | FTR | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
40,460 
40,460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0525 $ 0.0499 | $ 0.50 |
100+ | $ 0.0428 $ 0.0407 | $ 4.07 |
300+ | $ 0.0379 $ 0.0361 | $ 10.83 |
1,000+ | $ 0.03 $ 0.0285 | $ 28.50 |
5,000+ | $ 0.0271 $ 0.0258 | $ 129.00 |
10,000+ | $ 0.0256 $ 0.0244 | $ 244.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$