VBsemi Elec IRF540N-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | IRF540N-VB |
| LCSC Part # | C693382 |
| Package | TO-220AB-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 45A TO-220AB-3 |
| Description | N-Channel 100V 45A 3.75W Through Hole TO-220AB-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-220AB-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Not available now