ST STM32F446RET6
| Manufacturer | |
| MPN | STM32F446RET6 |
| LCSC Part # | C69336 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 32b MCU+FPU, 225DMIPS, up to 512kB Flash/128+4KB RAM, USB OTG HS/FS, 17 TIMs, 3 ADCs, 20 comm. interfaces |
| Datasheet | ST STM32F446RET6 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 50 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 50 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in |
Introduction
This product features an ARM 32-bit Cortex-M4 CPU with FPU and Adaptive Real-Time Accelerator (ART Accelerator), enabling zero-wait-state execution from Flash memory at up to 180MHz, equipped with MPU, delivering 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) performance with DSP instruction support. It integrates 512kB Flash memory and 128KB SRAM, a flexible external memory controller (16-bit data bus, compatible with SRAM, PSRAM, SDRAM/LPSDR SDRAM, Flash NOR/NAND memory), and a dual-mode Quad SPI interface. An LCD parallel interface (8080/6800 mode) is also provided. Available package options include LQFP64 (10×10mm), LQFP100 (14×14mm), LQFP144 (20×20mm), UFBGA144 (7×7mm, 10×10mm), and WLCSP 81.
Features
- Core: ARM 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory, frequency up to 180 MHz, MPU, 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories – 512 kB of Flash memory 128 KB of SRAM – Flexible external memory controller with up to 16-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, Flash NOR/NAND memories
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management – 1.7 V to 3.6 V application supply and I/Os – POR, PDR, PVD and BOR – 4-to-26 MHz crystal oscillator – Internal 16 MHz factory-trimmed RC (1% accuracy) 32 kHz oscillator for RTC with calibration – Internal 32 kHz RC with calibration
- Low power – Sleep, Stop and Standby modes VBAT supply for RTC, 20x32 bit backup registers + optional 4 KB backup SRAM
- 3x12-bit, 2.4 MSPS ADC: up to 24 channels and 7.2 MSPS in triple interleaved mode
- 2x12-bit D/A converters
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- Up to 17 timers: 2x watchdog, 1x SysTick timer and up to twelve 16-bit and two 32-bit timers up to 180 MHz, each with up to 4 IC/OC/PWM or pulse counter
- Debug mode – SWD & JTAG interfaces – Cortex-M4 Trace Macrocell
- Up to 114 I/O ports with interrupt capability – Up to 111 fast I/Os up to 90 MHz – Up to 112 5V-tolerant I/Os
- Up to 20 communication interfaces – SPDIF-Rx – Up to 4xI²C interfaces (SMBus/PMBus) Up to 4 USARTs/2 UARTs (11.25 Mbit/s, ISO7816 interface, LIN, IrDA, modem control) Up to 4 SPIs (45 Mbits/s), 3 with muxed I²S for audio class accuracy via internal audio PLL or external clock – 2x SAI (serial audio interface) – 2x CAN (2.0B Active) – SDIO interface – Consumer electronics control (CEC) I/F
- Advanced connectivity – USB 2.0 full-speed device/host/OTG controller with on-chip PHY – USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI Dedicated USB power rail enabling on-chip PHYs operation throughout the entire MCU power supply range
- 8- to 14-bit parallel camera interface up to 54 Mbytes/s
- CRC calculation unit
- RTC: subsecond accuracy, hardware calendar
- 96-bit unique ID
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.7552 | $ 11.76 |
| 10+ | $ 10.0951 | $ 100.95 |
| 30+ | $ 9.084 | $ 272.52 |
| 100+ | $ 8.2367 | $ 823.67 |
Standard Packaging160/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 50 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 50 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in |
Introduction
This product features an ARM 32-bit Cortex-M4 CPU with FPU and Adaptive Real-Time Accelerator (ART Accelerator), enabling zero-wait-state execution from Flash memory at up to 180MHz, equipped with MPU, delivering 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) performance with DSP instruction support. It integrates 512kB Flash memory and 128KB SRAM, a flexible external memory controller (16-bit data bus, compatible with SRAM, PSRAM, SDRAM/LPSDR SDRAM, Flash NOR/NAND memory), and a dual-mode Quad SPI interface. An LCD parallel interface (8080/6800 mode) is also provided. Available package options include LQFP64 (10×10mm), LQFP100 (14×14mm), LQFP144 (20×20mm), UFBGA144 (7×7mm, 10×10mm), and WLCSP 81.
Features
- Core: ARM 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory, frequency up to 180 MHz, MPU, 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories – 512 kB of Flash memory 128 KB of SRAM – Flexible external memory controller with up to 16-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, Flash NOR/NAND memories
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management – 1.7 V to 3.6 V application supply and I/Os – POR, PDR, PVD and BOR – 4-to-26 MHz crystal oscillator – Internal 16 MHz factory-trimmed RC (1% accuracy) 32 kHz oscillator for RTC with calibration – Internal 32 kHz RC with calibration
- Low power – Sleep, Stop and Standby modes VBAT supply for RTC, 20x32 bit backup registers + optional 4 KB backup SRAM
- 3x12-bit, 2.4 MSPS ADC: up to 24 channels and 7.2 MSPS in triple interleaved mode
- 2x12-bit D/A converters
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- Up to 17 timers: 2x watchdog, 1x SysTick timer and up to twelve 16-bit and two 32-bit timers up to 180 MHz, each with up to 4 IC/OC/PWM or pulse counter
- Debug mode – SWD & JTAG interfaces – Cortex-M4 Trace Macrocell
- Up to 114 I/O ports with interrupt capability – Up to 111 fast I/Os up to 90 MHz – Up to 112 5V-tolerant I/Os
- Up to 20 communication interfaces – SPDIF-Rx – Up to 4xI²C interfaces (SMBus/PMBus) Up to 4 USARTs/2 UARTs (11.25 Mbit/s, ISO7816 interface, LIN, IrDA, modem control) Up to 4 SPIs (45 Mbits/s), 3 with muxed I²S for audio class accuracy via internal audio PLL or external clock – 2x SAI (serial audio interface) – 2x CAN (2.0B Active) – SDIO interface – Consumer electronics control (CEC) I/F
- Advanced connectivity – USB 2.0 full-speed device/host/OTG controller with on-chip PHY – USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI Dedicated USB power rail enabling on-chip PHYs operation throughout the entire MCU power supply range
- 8- to 14-bit parallel camera interface up to 54 Mbytes/s
- CRC calculation unit
- RTC: subsecond accuracy, hardware calendar
- 96-bit unique ID
C69336 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| N32G452REL7 | Nations Technologies Inc | LQFP-64(10x10) | 1,762 | $ 3.0357 | ||
| STM32F446RET6TR | ST | LQFP-64(10x10) | 0 | $ 4.6785 | ||
| STM32F446RET7 | ST | LQFP-64(10x10) | 0 | $ 13.4268 | ||
| STM32F446RET7TR | ST | LQFP-64(10x10) | 0 | $ 9.9278 |



