VBsemi Elec AO4812-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | AO4812-VB |
| LCSC Part # | C693316 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 6.8A SO-8 |
| Description | N-Channel Array 30V 6.8A 2.7W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,045
3,045
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2675 $ 0.2274 | $ 1.14 |
50+ | $ 0.2384 $ 0.2027 | $ 10.14 |
150+ | $ 0.2259 $ 0.1921 | $ 28.82 |
500+ | $ 0.1679 $ 0.1428 | $ 71.40 |
2,500+ | $ 0.161 $ 0.1369 | $ 342.25 |
4,000+ | $ 0.1568 $ 0.1333 | $ 533.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$