LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON XC5E20812ABYOMR product image
Images for reference only

OMRON XC5E20812ABYOMRRoHS

Manufacturer
MPN
XC5E20812ABYOMR
LCSC Part #
C6933122
Packaging
P=2.54mm
Customer #
Key Attributes
CONN Board-to-Board 20POS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.2378$ 8.24
210+$ 3.287$ 690.27
490+$ 3.1778$ 1557.12
980+$ 3.1233$ 3060.83
Standard Packaging70/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerOMRON
PackagingP=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows2
Current Rating (Max)2A
Pitch2.54mm
Number of Pins20P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.