VBsemi Elec STD2NB60T4-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | STD2NB60T4-VB |
| LCSC Part # | C693254 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 4.5A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 177pF | |
| Current - Continuous Drain(Id) | 4.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| RDS(on) | 2.1Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.417nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Super junction power MOSFETs are a revolutionary technology for high-voltage power MOSFETs, designed based on the super junction (SJ) principle. SJ MOSFETs are cost-performance optimized products suitable for cost-sensitive applications in consumer and lighting markets, as well as industrial applications such as power factor correction (PFC) and AC-DC switching power supplies (SMPS) for AC/DC power conversion.
Features
- Low Gate Charge Qg Results in Simple Drive Requirement
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche Voltage and Current
- Compliant to RoHS directive 2002/95/EC
Applications
- Switching Power Supply (SMPS) - Uninterruptible Power Supply (UPS) - Power Factor Correction (PFC)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.551 | $ 0.55 |
| 10+ | $ 0.4383 | $ 4.38 |
| 30+ | $ 0.389 | $ 11.67 |
| 100+ | $ 0.3287 | $ 32.87 |
| 500+ | $ 0.2938 | $ 146.90 |
| 1,000+ | $ 0.2779 | $ 277.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 177pF | |
| Current - Continuous Drain(Id) | 4.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| RDS(on) | 2.1Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.417nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Super junction power MOSFETs are a revolutionary technology for high-voltage power MOSFETs, designed based on the super junction (SJ) principle. SJ MOSFETs are cost-performance optimized products suitable for cost-sensitive applications in consumer and lighting markets, as well as industrial applications such as power factor correction (PFC) and AC-DC switching power supplies (SMPS) for AC/DC power conversion.
Features
- Low Gate Charge Qg Results in Simple Drive Requirement
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche Voltage and Current
- Compliant to RoHS directive 2002/95/EC
Applications
- Switching Power Supply (SMPS) - Uninterruptible Power Supply (UPS) - Power Factor Correction (PFC)
C693254 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



