VBsemi Elec FDC6312P-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDC6312P-VB |
| LCSC Part # | C693111 |
| Packaging | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 20V 4A TSOP-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 1.14W | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF | |
| RDS(on) | - | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 210pF | |
| Gate Charge(Qg) | 2.7nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rq tested
- RoHS compliant per directive 2002/95/EC
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Load switch for portable applications
- Battery switch for portable devices
- Computer
- Bus switch
- Load switch
In-Stock: 525
525 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2229$ 0.2118 | $ 1.06 |
| 50+ | $ 0.175$ 0.1663 | $ 8.32 |
| 150+ | $ 0.1545$ 0.1468 | $ 22.02 |
| 500+ | $ 0.1289$ 0.1225 | $ 61.25 |
| 3,000+ | $ 0.1175$ 0.1117 | $ 335.10 |
| 6,000+ | $ 0.1107$ 0.1052 | $ 631.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 1.14W | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF | |
| RDS(on) | - | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 210pF | |
| Gate Charge(Qg) | 2.7nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rq tested
- RoHS compliant per directive 2002/95/EC
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Load switch for portable applications
- Battery switch for portable devices
- Computer
- Bus switch
- Load switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



