Infineon IPB042N10N3G
| Manufacturer | |
| MPN | IPB042N10N3G |
| LCSC Part # | C69300 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 137A TO-263-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 137A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 214W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 4.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.41nF | |
| Gate Charge(Qg) | 117nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-channel, normal level
- Excellent gate charge x RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- 175 °C operating temperature
- Pb-free lead plating; RoHS compliant
- Qualified according to JEDEC for target application
- Ideal for high-frequency switching and synchronous rectification
- Halogen-free according to IEC61249-2-21
In-Stock: 17,184
17,184 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7032 | $ 0.70 |
| 10+ | $ 0.5714 | $ 5.71 |
| 30+ | $ 0.5063 | $ 15.19 |
| 100+ | $ 0.4395 | $ 43.95 |
| 500+ | $ 0.363 | $ 181.50 |
| 1,000+ | $ 0.3419 | $ 341.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 137A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 214W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 4.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.41nF | |
| Gate Charge(Qg) | 117nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-channel, normal level
- Excellent gate charge x RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- 175 °C operating temperature
- Pb-free lead plating; RoHS compliant
- Qualified according to JEDEC for target application
- Ideal for high-frequency switching and synchronous rectification
- Halogen-free according to IEC61249-2-21
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



