VBsemi Elec STS7NF60L-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | STS7NF60L-VB |
| LCSC Part # | C692970 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 12A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 12mΩ@10V;15mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Gate Charge(Qg) | 21nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,543
2,543 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3968$ 0.3373 | $ 0.34 |
| 10+ | $ 0.3501$ 0.2976 | $ 2.98 |
| 30+ | $ 0.3305$ 0.2810 | $ 8.43 |
| 100+ | $ 0.3048$ 0.2591 | $ 25.91 |
| 500+ | $ 0.258$ 0.2193 | $ 109.65 |
| 1,000+ | $ 0.252$ 0.2142 | $ 214.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



