LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Korean Hroparts Elec K6-6130D02-N1 product image
  • K6-6130D02-N1 thumbnail 1
  • K6-6130D02-N1 thumbnail 2
  • K6-6130D02-N1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Korean Hroparts Elec K6-6130D02-N1RoHS

Manufacturer
MPN
K6-6130D02-N1
LCSC Part #
C692916
Packaging
Through Hole,8.5x7.5mm
Customer #
Key Attributes
SWITCH TACTILE 160gf TH
Datasheetpdf iconKorean Hroparts Elec K6-6130D02-N1
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8479$ 0.85
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerKorean Hroparts Elec
PackagingThrough Hole,8.5x7.5mm
Voltage Rating12V
Switching Life100,000 cycles
Width7.5mm
Operating Temperature-25℃~+85℃
Installation MethodThrough Hole
PressForce1.6N
With LampRed
Length8.5mm
Contact Current50mA
Height10mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece