Korean Hroparts Elec K6-6140D04
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K6-6140D04 |
| LCSC Part # | C692905 |
| Package | Through Hole,6.6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 160gf TH |
| Description | Tactile Switch 160gf 7.2mm 6.6mm x 6mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Through Hole,6.6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
333 
333
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9379 $ 0.7316 | $ 0.73 |
10+ | $ 0.7551 $ 0.5890 | $ 5.89 |
30+ | $ 0.6637 $ 0.5177 | $ 15.53 |
100+ | $ 0.5722 $ 0.4464 | $ 44.64 |
500+ | $ 0.5187 $ 0.4046 | $ 202.30 |
1,000+ | $ 0.4903 $ 0.3825 | $ 382.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$