onsemi MC34072ADR2G
| Manufacturer | |
| MPN | MC34072ADR2G |
| LCSC Part # | C69262 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Single-supply 3.0 V to 44 V operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 6nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Short-Circuit Protection;High capacitive load driving;ESD protection | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Ib - Input Bias Current | 100nA | |
| Output Current | 30mA | |
| Noise density(eN) | 32nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 44V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 1.9mA | |
| Gain Bandwidth Product | 4.5MHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~44V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC33071/72/74, MC34071/72/74, and NCV33072/74A series of monolithic operational amplifiers are fabricated using high-quality bipolar manufacturing processes and innovative design concepts. This series of operational amplifiers offers a gain-bandwidth product of 4.5 MHz, a slew rate of 13 V/μs, and fast settling time, without using JFET device technology. Although this series can operate with dual power supplies, it is particularly suitable for single power supply operation because its common-mode input voltage range includes the ground potential (VEE). With a Darlington input stage, this series exhibits high input impedance, low input offset voltage, and high gain. The all-NPN output stage features no dead-band crossover distortion and a large output voltage swing, providing high capacitive drive capability, excellent phase and gain margins, low open-loop high-frequency output impedance, and a symmetrical source/sink AC frequency response.
Features
- Wide bandwidth: 4.5 MHz
- High slew rate: 13 V/µs
- Fast settling time: 1.1 s to 0.1%
- Wide single-supply operating range: 3.0 V to 44 V
- Wide input common-mode voltage range: includes ground (VEE)
- Low input offset voltage: 3.0 mV max (suffix A)
- Large output voltage swing: -14.7 V to +14 V (with ±15 V supply)
- High capacitive drive capability: 0 pF to 10,000 pF
- Low total harmonic distortion: 0.02%
- Excellent phase margin: 60°
- Excellent gain margin: 12 dB
- Output short-circuit protection
- ESD diodes/clamps provide input protection for dual and quad op-amps
- NCV prefix for automotive and other applications with unique traceability and change control requirements; AEC-Q100 qualified and PPAP capable
- These devices are lead-free, halogen-free/BFR-free, and RoHS compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3026 | $ 1.51 |
| 50+ | $ 0.2372 | $ 11.86 |
| 150+ | $ 0.2092 | $ 31.38 |
| 500+ | $ 0.1742 | $ 87.10 |
| 2,500+ | $ 0.1586 | $ 396.50 |
| 5,000+ | $ 0.1493 | $ 746.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 6nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Short-Circuit Protection;High capacitive load driving;ESD protection | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Ib - Input Bias Current | 100nA | |
| Output Current | 30mA | |
| Noise density(eN) | 32nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 44V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 1.9mA | |
| Gain Bandwidth Product | 4.5MHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~44V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC33071/72/74, MC34071/72/74, and NCV33072/74A series of monolithic operational amplifiers are fabricated using high-quality bipolar manufacturing processes and innovative design concepts. This series of operational amplifiers offers a gain-bandwidth product of 4.5 MHz, a slew rate of 13 V/μs, and fast settling time, without using JFET device technology. Although this series can operate with dual power supplies, it is particularly suitable for single power supply operation because its common-mode input voltage range includes the ground potential (VEE). With a Darlington input stage, this series exhibits high input impedance, low input offset voltage, and high gain. The all-NPN output stage features no dead-band crossover distortion and a large output voltage swing, providing high capacitive drive capability, excellent phase and gain margins, low open-loop high-frequency output impedance, and a symmetrical source/sink AC frequency response.
Features
- Wide bandwidth: 4.5 MHz
- High slew rate: 13 V/µs
- Fast settling time: 1.1 s to 0.1%
- Wide single-supply operating range: 3.0 V to 44 V
- Wide input common-mode voltage range: includes ground (VEE)
- Low input offset voltage: 3.0 mV max (suffix A)
- Large output voltage swing: -14.7 V to +14 V (with ±15 V supply)
- High capacitive drive capability: 0 pF to 10,000 pF
- Low total harmonic distortion: 0.02%
- Excellent phase margin: 60°
- Excellent gain margin: 12 dB
- Output short-circuit protection
- ESD diodes/clamps provide input protection for dual and quad op-amps
- NCV prefix for automotive and other applications with unique traceability and change control requirements; AEC-Q100 qualified and PPAP capable
- These devices are lead-free, halogen-free/BFR-free, and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



