LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VX60202PGW-M3/P product image
Images for reference only

VISHAY VX60202PGW-M3/PRoHS

Manufacturer
MPN
VX60202PGW-M3/P
LCSC Part #
C6926128
Packaging
TO-247AD
Customer #
Key Attributes
1 Pair Common Cathode 200V 30A 920mV@30A TO-247AD Diode Arrays RoHS
Datasheetpdf iconVISHAY VX60202PGW-M3/P
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.796$ 3.80
200+$ 1.5159$ 303.18
500+$ 1.4648$ 732.40
1,000+$ 1.4393$ 1439.30
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
PackagingTO-247AD
Reverse Leakage Current (Ir)100uA@200V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)200V
Current - Rectified30A
Voltage - Forward(Vf@If)920mV@30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

Dual high-voltage TMBS (Trench MOS Barrier Schottky) rectifier with ultra-low forward voltage drop VF = 0.54 V at forward current IF = 5.0 A

Features

AI Translation
  • Trench MOS Schottky technology
  • Low forward voltage drop, low power loss
  • High efficiency operation
  • RoHS compliant, solder bath temperature up to 275°C for 10 s (per JESD 22-B106)
  • AEC-Q101 qualified parts available; automotive order code: base P/N HM3

Applications

AI Translation

For high-frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diodes, and reverse battery protection in commercial, industrial, and automotive applications