Kingbright WP424EDT
| Manufacturer | |
| Mfr. Part # | WP424EDT |
| LCSC Part # | C6925940 |
| Package | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | LED ORANGE ORANGE LENS TH |
| Description | Orange 627nm LED Indication - Discrete 2V Through Hole,D=3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | Through Hole,D=3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
385
385
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5038 | $ 0.50 |
10+ | $ 0.4037 | $ 4.04 |
30+ | $ 0.3601 | $ 10.80 |
100+ | $ 0.3068 | $ 30.68 |
500+ | $ 0.2826 | $ 141.30 |
1,000+ | $ 0.2681 | $ 268.10 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$