Kingbright WP1503YT
| Manufacturer | |
| MPN | WP1503YT |
| LCSC Part # | C6925901 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 590nm 20° Yellow 20mA 2.1V Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=5mm | |
| Luminous Intensity | 50mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 20° | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength - Dominant | 588nm | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Yellow light source color devices use yellow LEDs made of gallium arsenide phosphide on gallium phosphide
Features
AI Translation
- Low power consumption
- Flexible mounting on PCB or panel
- T-1 3/4 diameter unflanged package
- Reliable and durable
- RoHS compliant
Applications
AI Translation
Status indication, lighting, signage applications, decorative and entertainment lighting, commercial and residential architectural lighting
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.176 | $ 0.18 |
| 200+ | $ 0.0703 | $ 14.06 |
| 500+ | $ 0.0679 | $ 33.95 |
| 1,000+ | $ 0.0668 | $ 66.80 |
Standard Packaging20000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=5mm | |
| Luminous Intensity | 50mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 20° | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength - Dominant | 588nm | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Yellow light source color devices use yellow LEDs made of gallium arsenide phosphide on gallium phosphide
Features
AI Translation
- Low power consumption
- Flexible mounting on PCB or panel
- T-1 3/4 diameter unflanged package
- Reliable and durable
- RoHS compliant
Applications
AI Translation
Status indication, lighting, signage applications, decorative and entertainment lighting, commercial and residential architectural lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

