Kingbright WP115WEYW
| Manufacturer | |
| MPN | WP115WEYW |
| LCSC Part # | C6925893 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 20mA 60° Red, Yellow Through Hole,D=3mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V;2.1V | |
| Wavelength - Dominant | 617nm;588nm | |
| Diode Configuration | Common Cathode | |
| Luminous Intensity | 20mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 627nm;590nm | |
| Lens Color | White Lens | |
| Viewing Angle | 60° | |
| Illumination Color | Red, Yellow | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-efficiency red light source devices are orange-emitting LEDs made of GaAsP on GaP; yellow light source devices are yellow-emitting LEDs made of GaAsP on GaP.
Features
AI Translation
- Uniform light output
- Low power consumption
- 3-pin with one common pin
- Long lifespan, high solid-state reliability
- Halogen-free
- RoHS compliant
Applications
AI Translation
- Status indicators
- Luminaires
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2692 | $ 0.27 |
| 200+ | $ 0.1074 | $ 21.48 |
| 500+ | $ 0.1038 | $ 51.90 |
| 1,000+ | $ 0.1021 | $ 102.10 |
Standard Packaging20000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V;2.1V | |
| Wavelength - Dominant | 617nm;588nm | |
| Diode Configuration | Common Cathode | |
| Luminous Intensity | 20mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 627nm;590nm | |
| Lens Color | White Lens | |
| Viewing Angle | 60° | |
| Illumination Color | Red, Yellow | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-efficiency red light source devices are orange-emitting LEDs made of GaAsP on GaP; yellow light source devices are yellow-emitting LEDs made of GaAsP on GaP.
Features
AI Translation
- Uniform light output
- Low power consumption
- 3-pin with one common pin
- Long lifespan, high solid-state reliability
- Halogen-free
- RoHS compliant
Applications
AI Translation
- Status indicators
- Luminaires
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

