XKB Connection TM-001-M-01
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | TM-001-M-01 |
| LCSC Part # | C692524 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Description | Tactile Switch SPST 260gf 7.2mm 6mm x 6mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3,199 
3,199
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8465 | $ 0.85 |
10+ | $ 0.6905 | $ 6.91 |
30+ | $ 0.6116 | $ 18.35 |
100+ | $ 0.5344 | $ 53.44 |
500+ | $ 0.4871 | $ 243.55 |
1,000+ | $ 0.4635 | $ 463.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$