LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection DSIC12LS-P product image
  • DSIC12LS-P thumbnail 1
  • DSIC12LS-P thumbnail 2
  • DSIC12LS-P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XKB Connection DSIC12LS-PRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
DSIC12LS-P
LCSC Part #
C692519
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
SWITCH SLIDE DIP SPST 25mA 24V
Datasheetpdf iconXKB Connection DSIC12LS-P
In-Stock: 891
891 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1606$ 1.16
10+$ 0.9731$ 9.73
30+$ 0.8713$ 26.14
100+$ 0.7549$ 75.49
500+$ 0.6256$ 312.80
1,000+$ 0.603$ 603.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/DIP Switches/SIP Switches
ManufacturerXKB Connection
PackagingSMD,P=2.54mm
Number of Positions12
Voltage Rating24V
Current Rating25mA
CircuitSPST
Operating Life3,000 Cycles
Actuator ColorBlack
Operating Temperature-20℃~+70℃
Termination StyleGull Wing

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece