XKB Connection DS-01BLP
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | DS-01BLP |
| LCSC Part # | C692499 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Description | Dip Switch SPST 1 Position Through Hole Slide, Rocked 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | XKB Connection | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 11 |
| Multiple | 11 |
| Standard Packaging | 121 |
| Sales Unit | Piece |
In-Stock:
44
44
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
11+ | $ 0.2946 | $ 3.24 |
110+ | $ 0.2346 | $ 25.81 |
363+ | $ 0.192 | $ 69.70 |
1,089+ | $ 0.1599 | $ 174.13 |
5,445+ | $ 0.1456 | $ 792.79 |
11,011+ | $ 0.137 | $ 1508.51 |
Standard Packaging 121/Full
Tube | ||
Better price for more quantity?
$